Enhance your power and signal connections with our durable SKT contact, featuring a .062 diameter and .025 square post for secure termination. Designed for AMP Type III+ series, this brass socket contact is ideal for high-amperage applications, with a contact amperage rating of 13 A. Its gold-plated mating area ensures reliable conductivity, while the wire wrap termination type offers easy installation. Operating in a wide temperature range from -55 to 150 °C, this contact is suitable for industrial use. With a package quantity of 1000, it's convenient for bulk installations. Upgrade your connector systems with this efficient and versatile SKT contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66461-4
Series: AMP Type III+
Accessory Type: Contact
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Wire Wrap
GPL: 230
Packaging: Carton
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5060
Wire Size: .03 mm², 32 AWG
Contact Termination Plating: Tin-Lead
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Test Current: 13 A
Contact Product Type: Contact
Wire Wraps Per Post: 1
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66461-4
Replacement Part: 5-66461-6
SKU: AMP66461-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: