Enhance your industrial connectivity with our AMP Type III+ Pin Ass contact, featuring a durable Copper Alloy construction and Gold plating for reliable performance. Designed for 16-gauge wire termination with a crimp connection, this contact ensures secure conductivity in demanding environments. With VDE testing and RoHS compliance, it guarantees safety and environmental responsibility. Operating efficiently in a wide temperature range, from -55 to 105°C, and rated for 600V AC/DC, it's suitable for various applications. Each package contains 200 loose pieces, ideal for bulk installations. Trust in our high-quality contact for your wire and cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 164162-2
Series: AMP Type III+
Contact Material: Copper Alloy
Voltage: 600 V AC, 600 V DC
Contact Size: 16
Contact Type: Pin
Wire Type: Regular Wire
Package Quantity: 200
Termination Type: Crimp
GPL: 230
Packaging: Bag, Loose Piece
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5023
Wire Size: .12 - .24 mm², 24 - 26 AWG
Contact Termination Plating: Gold Flash
Accepts Wire Insulation Diameter: .035 - .055 in, .89 - 1.4 mm
Test Current: 13 A
VDE Tested: Yes
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 164162-2
SKU: AMP164162-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: