770025-1
03P UMNLII IN-LINE CAP HSG KIT
Enhance your power and signal connections with the Universal MATE-N-LOK Housing Kit, featuring a single row design for streamlined installation on panels. Compliant with CSA and UL standards, this connector ensures reliable performance in various applications. Crafted from durable Nylon GF material in a sleek white hue, it offers a secure crimp termination method for up to 3 pin contacts, accommodating a wide range of wire and cable connections. With a high voltage rating of 600V AC and a wide operating temperature range from -55 to 120°C, it is suitable for demanding environments. The connector's compact dimensions of 20.32mm length and 21.46mm width, along with a panel thickness range of .03 to .09 inches (.76 to 2.29mm), make it versatile for use in appliances and other electronic devices. Featuring a panel mount with latches and VDE tested for quality assurance, it guarantees a secure and efficient connection every time. Additionally, its UL 94V-0 flammability standard and RoHS compliance ensure safety and environmental responsibility. Upgrade your connectivity with this essential housing kit, ideal for power and signal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770025-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 3 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Inline |
Connector Length: | 20.32 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing Kit |
ECCN: | EAR99 |
Connector Width: | 21.46 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770025-1 |
SKU: | AMP770025-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |