7-1734506-6

RCPT, 2.0MM, 06P,VRT MT, 30 Au", 2.6ST

This straight orientation PCB mount receptacle features a 2.0mm pitch with 06 positions, making it ideal for board-to-board connections. Its durable thermoplastic housing in black ensures reliable performance, while the gold-plated brass contacts offer excellent conductivity. With a voltage rating of 250VAC and amperage of 1A, it meets industrial standards for quality and safety. Suitable for through-hole solder termination, this connector is RoHS compliant and comes in a package quantity of 735, perfect for large-scale applications. Its compact design, with a stack height of 4.5mm, makes it space-efficient for mezzanine and board stacking setups. The connector is also UL 94V-0 rated for flame resistance, ensuring reliability in various environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1734506-6
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 735
Contact Amperage: 1 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1734506-6
SKU: AMP7-1734506-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: