2-1470109-4
2.0mm Pitch Header,Dip 24p
The AMPMODU 2 mm Straight PCB Mount Header is a reliable and versatile connector for your board-to-board applications. With a pitch of 2 mm and through-hole solder termination, it ensures secure and stable connections. Featuring a high-temperature thermoplastic housing and UL 94V-0 flammability standard, it guarantees durability and safety. Its brass contacts with tin plating provide efficient conductivity, suitable for a maximum voltage of 100 V DC and 3 A current. With 24 positions in 2 rows, it offers ample connectivity options. This industrial-grade connector, with a mating alignment type and keyed feature, facilitates easy and accurate assembly. The loose-piece packaging makes it convenient for handling and installation. Trust in the AMPMODU 2 mm Straight PCB Mount Header for high-performance board-to-board connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1470109-4 |
Series: | AMPMODU 2 mm |
Amperage: | 3 A |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 6.5 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Contact Mating Area Length: | .138 in, .1 in, 3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1470109-4 |
SKU: | AMP2-1470109-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |