4-1470109-8
8P,2.0MM HER.DIP.PIN 8 OMITTED
Enhance your PCB connections with our AMPMODU 2 mm series housing. Designed for durability and efficiency, this connector features a high temperature thermoplastic housing and brass contacts, ensuring reliable performance in demanding environments. With a pitch of 2 mm and a voltage rating of 100 V DC, it's suitable for various applications. The two-row design offers flexibility, while the through-hole solder termination method simplifies installation. Meeting UL 94V-0 flammability standards, it guarantees safety. Each connector accommodates eight positions, with a contact amperage of 3 A. Its natural housing color, loose piece packaging, and RoHS compliance make it environmentally friendly. Ideal for industrial use, this lead-free connector is a must-have for efficient PCB mounting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1470109-8 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 750 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | 8 |
Termination Post Tail Length: | .094 in, 2.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Contact Mating Area Length: | .138 in, .1 in, 3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1470109-8 |
SKU: | AMP4-1470109-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |