Enhance your PCB connectivity with the AMPMODU 2 mm Connector, featuring a durable thermoplastic housing in sleek black. This versatile connector boasts two rows of brass pins for secure through-hole soldering, providing reliable performance in industrial settings. With a pitch of 2 mm and a voltage rating of 200 V AC, it offers efficient power transmission. Each connector in this pack of 8000 is UL 94V-0 compliant, ensuring safety and quality. Its gold-plated contact mating area and tin-plated PCB termination guarantee optimal conductivity, while its compact design, standing at just 1.75 mm, allows for vertical mounting. This RoHS-compliant connector is wave solder capable, making it suitable for lead-free processes. Ideal for board-to-board connections, this connector is a essential component for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-5176264-1
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 8000
Contact Amperage: 1 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 1.75 mm, 44.45 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 78.74 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-5176264-1
SKU: AMP2-5176264-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: