| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176087-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176087-9 |
7-2176087-9
| Heilind Number: | AMP7-2176087-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176087-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0603 surface mount resistor. Featuring a low power rating of 0.166W and a resistance of 453Ω with a tight tolerance of 0.1%, it ensures accurate performance. The thin film element construction guarantees reliability, while the solder termination type and compact dimensions of 1.55 x .8 x .45 mm facilitate easy installation on PCBs. Operating at a rated voltage of 100V, this resistor is suitable for a wide range of applications. With RoHS compliance, it meets environmental standards without compromising on quality. Upgrade your designs with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


