| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176089-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 61.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176089-1 |
7-2176089-1
| Heilind Number: | AMP7-2176089-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176089-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RP 1J thin film resistor. With a power rating of 0.166W and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The surface mount design and solder termination offer easy installation, while its 61.9 KΩ resistance and 100V rated voltage make it suitable for a wide range of circuitry. Measuring 1.55 x .8 x .45 mm, this compact resistor is perfect for space-constrained projects. Trust in its reliability, with a low temperature coefficient of 25PPM and RoHS compliance. Upgrade your components with this essential precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


