| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176092-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.42 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176092-4 |
7-2176092-4
| Heilind Number: | AMP7-2176092-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176092-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality, surface mount thin film resistor. With a power rating of 0.25W and a resistance value of 4.42KΩ, it ensures reliable performance in a compact 0805 package. The ultra-low tolerance of 0.1% and low temperature coefficient of 25PPM make it ideal for applications requiring utmost accuracy. Operating at a maximum voltage of 150V, this resistor guarantees durability and stability. Its solder termination and compact dimensions of 2 x 1.25 x .55 mm facilitate easy installation in space-constrained environments. Trust in this resistor for precise and efficient circuitry, suitable for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


