Enhance power and signal connectivity with our MR RECPT AU PHBZ LP 26-24, featuring a durable phosphor bronze construction for reliable performance. With a voltage rating of 250 V AC and DC, this crimp termination contact is suitable for various industrial applications. Its gold-plated mating area ensures efficient conductivity, while the closed barrel design and wire insulation support offer secure connections. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), this contact is ideal for use in challenging environments. Packaged in quantities of 1000, it is a convenient and essential component for wire-to-wire and wire-to-board connections. RoHS compliant and with a contact resistance of 5 mΩ, this contact meets stringent quality standards for assured reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794001-2
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:9 A
Number of Positions:1
Contact Resistance:5 mΩ
Termination Type:Crimp
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µin, 1.27 µm
Contact Underplating Material:Nickel
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .2 mm², 236.823 - 394.705 CMA, 24 - 26 AWG
Contact Design:Formed Socket
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Nickel
Contact Underplating Thickness:1.27 µin, 1.27 µm
Barrel Type:Closed
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.025 - .05 in, .635 - 1.27 mm
Contact Retention:With
For Multiple Crimp:No
Wire Contact Termination Area Plating Material:Nickel
Crimp Area Plating Thickness:1.27 µm, 50 µin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:794001-2
SKU:AMP794001-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: