770680-5

23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5

Enhance your automotive connectivity with the AMPSEAL Housing, designed for female terminals in power and signal applications. With three rows and a 4mm pitch, this rugged housing ensures reliable performance in industrial and commercial transportation settings. Meeting IP6K9K standards for environmental protection, it withstands harsh conditions with an operating temperature range of -40 to 125°C. Featuring 23 positions and UL 94V-0 flammability rating, it guarantees safety and efficiency. The integrated strain relief and polarization offer added convenience, while the 180° cable exit angle allows for flexible installation. With a compact blue body, this housing is not only serviceable but also ROHS compliant, meeting environmental regulations. Elevate your wire-to-board connections with this high-quality connector system, perfect for demanding automotive environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770680-5
Series:AMPSEAL
Gender:Housing for female terminals
Number of Rows:3
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Strain Relief:Add By Accessory
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:Other
Number of Positions:23
GPL:J04
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J561
Connector System:Wire to Board
Length:1.866 in
Cable Exit Angle:180°
Height:1.362 in, 34.6 mm
Width:1.323 in, 33.6 mm
Nominal Voltage Architecture:125 V, 240 V, 42 V, 48 V, 90 V
Body Color:Blue
Serviceable:Yes
Mating Pin Diameter:.051 in, 1.3 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-0
Part Aliases:770680-5
SKU:AMP770680-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/11/2022PCN-21-124955 - Manufacturing location change. AMPSEAL Header Housing and Plug Housing Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part numbers from Empalme, Mexico (TE-1104) to Tullahoma, Tennessee (TE-1060). These PNs are TE proprietary designs,therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/ supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Download
06/30/2020E-20-002388 - Production improvement. Dear Customer, we hereby inform you of this change. The new tooling is necessary because the current tooling is near its end of life and needs to be replaced. The added tooling does not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.Download
09/02/2019E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA.Download
07/15/2019E-19-007787 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the production of the part numbers listed from TE Tullahoma/ TN-USA to TE externally approved supplier.

Download
12/31/2018E-18-016938 - Molding and Assembly Move. In an effort to maximize our capacity, our intent is to move the current molding and assembly of AMPSEAL plugs from the current TE molding and assembly manufacturing locations to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility.Download
08/31/2018E-18-006654 - Capacity change or tool replacement. Scope of changes in this notification include New capacity molds. Additional automated assembly lines. Assembly line transfers: Manufacturing location change from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified). Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. (See attachment). Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new location is targeted for 31 Aug 2018
Download
06/18/2018P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262).Download
04/20/2018P-18-015737 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increasedglobal demand for this product. Since all the Families of products are being sold to different customers.Download
04/11/2016P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
12/22/2014E-14-019068 - Product Improvement. A new mat seal mold has been built by the seal vendor to replace the current mold which is at its end of life use. Seal improvements have been mad to bring the seal geometry up to current design standards. The seal color has been changed to green to differentiate it from the current seal. Testing on the new mat seal has been completed and all
sequences passed The new seal will be used when the current inventory is used up. This information was previously sent on PCN P-14-010431 in Aug 2014. Mixed shipments of seals is possible until Jan 30, 2015.
Download
09/15/2014P-14-010431 - Product improvement. A new mat seal mold has been built by the seal vendor to replace the current mold which is at its end of life use. Seal improvements have been mad to bring the seal geometry up to current design standards. The seal color has been changed to green to differentiate it form the current seal. Testing on the new seal is currently undrway and should be completed by mid September. The new seal will be used when the current inventory is used up.Download
02/28/2014P-14-009871 - Document clarification.Download
11/04/2013P-13-009558 - Manufacturing location change.Download