770004-3
UMNL II SOK PTPPHBZ
Introducing the UMNL II SOK PTPPHBZ, a versatile contact designed for the Universal MATE-N-LOK series. This Cable Mount (Free-Hanging) accessory features CSA and UL certifications, ensuring reliable performance in power applications. Crafted from durable Phosphor Bronze, it offers a secure crimp termination for Stranded wires, accommodating 10-12 AWG sizes. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's ideal for various appliances. Operating temperature ranges from -55 to 120 °C (-67 to 248 °F), meeting VDE standards. Pre-Tin plating enhances conductivity, while RoHS compliance underscores its environmental responsibility. Perfect for wire-to-wire connections, this contact is packaged in a reel with 3000 pieces, making it a convenient choice for industrial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770004-3 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 3000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Termination Type: | Crimp |
GPL: | 236 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1406 |
Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .086 in, 2.18 mm |
Standards Met: | CSA,UL |
Part Aliases: | 1199493;770004-3 |
SKU: | AMP770004-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download |