770070-1
03P .093 COMM P&S RECPT HSG
Enhance your power and signal connections with this Commercial Pin and Socket Connector. Designed for reliable performance, it meets UL and CSA standards for quality assurance. The housing, made of durable Nylon 6/6 and Nylon 4/6 in a natural color, ensures robust construction. With a single row layout and three signal positions, this connector is ideal for various applications. Featuring a cable mount design and crimp termination method, installation is convenient. Its compact size, with a height of 17.02mm and width of 6.1mm, offers versatility in usage. Operating within a wide temperature range of -55 to 105°C, it guarantees functionality even in harsh environments. Suitable for appliances and other electronic devices, this connector is essential for power and signal transmission. With RoHS compliance and CSA agency certification, you can trust in its safety and reliability. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770070-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 4/6, Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 17.02 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 28.58 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770070-1 |
SKU: | AMP770070-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |