770089-1
06P .093 COMM P&S PLUG HSG
Enhance your power and signal connectivity with our Commercial Pin and Socket Connectors, designed for reliable performance in a variety of applications. Featuring CSA and UL certifications, these connectors meet stringent safety standards. The durable Nylon 6/6 housing in a natural color ensures longevity, with a panel mount design and mounting ears for easy installation. With a pitch of 5.03mm and 6 positions, they offer efficient wire-to-wire connection. Operating in a wide temperature range from -55°C to 105°C, these connectors are ideal for appliances and other electronic devices. RoHS compliant, they provide peace of mind for environmentally conscious projects. Upgrade your power and signal transmission with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770089-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .198 in, 5.03 mm |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 27.81 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 24.64 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 18.67 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770089-1 |
SKU: | AMP770089-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |