350417-1
.093 COMM P&S SOK 18-24 PTPBR
Enhance power connectivity with our Commercial Pin and Socket Connectors, designed for efficient cable mounting. These contacts, made of durable brass with pre-tin plating, ensure reliable performance in a wide range of applications. Meeting stringent CSA and UL 94V-2 standards, they support voltages up to 250V AC and 600V AC, making them ideal for power circuits. With a termination method of crimping, they accommodate stranded wires ranging from 18 to 24 AWG, providing secure and efficient connections. Operating in temperatures from -55 to 105°C (-67 to 221°F), these connectors are VDE tested and RoHS compliant, guaranteeing safety and quality. Perfect for appliances and various power applications, each package includes 5000 pieces for convenience. Upgrade your power systems with these high-performance connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350417-1 |
Series: | Commercial Pin and Socket Connectors |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 V AC, 600 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 106 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1185 |
Wire Size: | 18 - 24 AWG, .3 - .84 mm² |
Connector System: | Wire to Wire |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .093 in, 2.36 mm |
Standards Met: | CSA ;UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350417-1 |
SKU: | AMP350417-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. |
Download |