Meet the demands of power connectivity with our Commercial Pin and Socket Connectors. This essential accessory features a durable brass contact, certified to CSA and UL standards for reliable performance. With a cable mount design for easy installation, it ensures secure termination via crimping, accommodating 14-20 AWG wires. Operating at voltages up to 250V AC and 600V AC, it's suitable for various power applications in appliances and beyond. The pre-tin plating offers enhanced conductivity, while the locking lance ensures contact retention. RoHS compliant and designed for wire-to-wire connection, this connector guarantees efficiency and safety in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770144-1
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 V AC, 600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:106
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1185
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.14 in, 3.56 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.093 in, 2.36 mm
Standards Met:CSA UL
Part Aliases:770144-1
SKU:AMP770144-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: