770170-2

03P MINI-UMNL ASSY VO SNAU

Enhance your power connectivity with our Mini-Universal MATE-N-LOK Connector. Designed for efficiency and reliability, this white nylon housing connector features three gold-plated pin contacts, ideal for power applications. With a 600V AC/DC voltage rating and UL 94V-0 flammability standard compliance, it ensures safety and performance. The through-hole solder termination method and board lock PCB retention make installation a breeze. Operating in a wide temperature range from -55°C to 105°C, it guarantees durability. CSA and UL standards met, this connector is perfect for appliances and power systems. With its compact size and vertical mount orientation, it's a versatile solution for your connectivity needs. With 200 pieces in a package, it's convenient for bulk installations. Trust in the reliability and quality of our Mini-Universal MATE-N-LOK Connector for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770170-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 3
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 5.59 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 3
Contact Layout: Inline
Connector Length: 13.97 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 13.49 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .06 in, 2.6 mm
Max Insulation Diameter: .126 in, 3.2 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770170-2
Replacement Part: 1-770170-1
SKU: AMP770170-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download