770985-3

MINI UMNL PIN 26-22AWG AU LP

Experience seamless connectivity with our Mini UMNL Pin, designed for 26-22AWG wires. This high-quality contact, part of our Mini-Universal MATE-N-LOK series, ensures reliable power transmission with its brass construction and gold plating. Meeting UL standards for flammability and voltage requirements, it guarantees safe operation in various environments. Ideal for power applications, it features a crimp termination method for easy installation on stranded wires. With a package quantity of 1000, this contact is essential for any project requiring secure and efficient wire-to-wire connections. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for diverse industrial settings. Trust in its durability and performance, making it a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770985-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:9.5 A
Termination Type:Crimp
GPL:238
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:770985-3
Replacement Part:1-770985-0
SKU:AMP770985-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: