770178-1

06P MINI-UMNL ASSY VO SNNI

Introducing the Mini-Universal MATE-N-LOK Power Connector, a reliable solution for your power connection needs. This CSA and UL certified connector features a durable nylon housing in white, with two rows of six pin contacts for secure board mount installation. With a pitch of 4.14mm and a maximum voltage rating of 600V AC/DC, it is suitable for power applications. The through-hole solder termination method ensures a strong and lasting connection. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for various environments. Its compact design, measuring 13.49mm in height and 13.97mm in length, makes it space-efficient. The connector system is wire-to-board, with LR7189 CSA agency certification. With its reliable performance and compliance with UL 94V-0 flammability standard, this connector is a perfect choice for appliances and other power-related applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770178-1
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 6
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 150 - 250 µin, 3.81 - 6.35 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 13.49 mm
PCB Retention Type: Boardlock
Boardlock Material: Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 6
Connector Length: 13.97 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.83 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .102 in, 2.6 mm
Max Insulation Diameter: 3.2 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770178-1
Replacement Part: 1-770178-0
SKU: AMP770178-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download