770582-1

14P MINI UMNL PLUG HSG

Easily connect power and signal cables with this Mini-Universal MATE-N-LOK connector, featuring two rows of 14 sockets in a white nylon housing. With a cable mount design for free-hanging installation, this connector meets CSA and UL standards for reliable performance. The crimp termination method ensures secure connections, while the 4.14mm pitch and 600V AC/DC voltage rating make it suitable for various applications. Operating in temperatures ranging from -20 to 105°C (-4 to 221°F), this connector is ideal for appliances and other power and signal circuitry. RoHS compliant for environmental sustainability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770582-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.163 in, 4.14 mm
Number of Positions:14
Housing Color:White
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:770582-1
SKU:AMP770582-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2024PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6
Download
06/01/2015P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions.Download
05/29/2015E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented.Download