794236-1
04P CMNL HDR ASSY V0
Introducing our Commercial MATE-N-LOK Power Connector, designed for reliable board mount installation in various appliances. This UL and CSA certified connector features a durable Nylon housing in a crisp white color, ensuring safety and quality. With a pitch of 5.08 mm (.2 in) and through-hole solder termination, it offers secure connectivity for power applications. The 4-pin inline layout, with a voltage rating of 250 VAC and contact amperage of 12 A, meets high-performance standards. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is ideal for demanding environments. Its detent lock mating retention and polarization alignment guarantee secure connections. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes environmental sustainability and safety. Each package includes 100 units, making it perfect for commercial use. Elevate your power connectivity with this reliable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794236-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794236-1 |
SKU: | AMP794236-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |