1-174712-1
187 HSG. PL MKII REC. 6.65mm 2P NAT
Enhance your connectivity with this terminal housing, meticulously constructed from durable nylon in a natural hue. With a pitch of .261 inches (6.65 mm) and a straight receptacle orientation, it offers seamless integration into your setup. Boasting two positions and featuring a latch mating retention type, it ensures secure connections. The polarization alignment type adds further stability, while the cable mount (free-hanging) mounting style facilitates easy installation. Designed for optimal performance, this RoHS-compliant housing is a must-have for your connector solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-174712-1 |
Housing Material: | Nylon |
Pitch: | .261 in, 6.65 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Natural |
Mating Retention Type: | Latch |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1-174712-1 |
series: | Positive Lock 187 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Connector System: | Wire-to-Board / Wire-to-Wire |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download |