794714-1

06P UMNL CAP HSG NATL,PAN MNT

Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Housing. Designed for reliability, it meets CSA and UL standards and features durable Nylon construction in a natural color. With two rows of six pin contacts each, it offers secure crimp termination at a 6.35mm pitch. Suitable for demanding environments, it has a wide operating temperature range of -55 to 105°C and a high voltage rating of 600V AC. The twist and lock flange panel mount ensures easy installation, making it ideal for appliances and other applications. RoHS compliant and UL 94V-2 rated, this housing guarantees safety and performance. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794714-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:6
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Twist & Lock Flange
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794714-1
SKU:AMP794714-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/29/2017E-17-015775 - Product Improvement. PARTS WERE ALREADY UL AND CSA APPROVED AND MARKINGS WERE ON PACKAGING BUT MARKINGS NEED TO BE ADDED TO PARTS.Download
08/24/2016E-16-011682 - Product Improvement. No changes, revision sync only. All P/N's are going to Rev T.Download
08/23/2016P-16-013463 - Document clarification. PCN E-16-003573 has been cancelled & no changes will be made to any of the P/N's on that PCN.Download
08/17/2016E-16-003573-C - E-16-003573 has been cancelled.Download
07/29/2016E-16-003573 - Product Improvement. This change is considered by TE Connectivity as an improvement over the existing Twist-N-Lok design as it eliminates mis-mating. This design improvement does not impact the panel cutout.Download
08/19/2014E-14-001377 - Product Improvement.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download