794953-2
2P PM PLUG VAL-U-LOK V2
Ensure secure and efficient power and signal connectivity with this UL and CSA-certified housing. Designed for panel mounting, its nylon construction offers durability while accommodating discrete wire connections with a crimp termination method. With two rows of pin contacts and a pitch of 4.2mm, it can handle up to 600V AC. Featuring a natural housing color and a package quantity of 500, it's ideal for various appliance applications. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. RoHS compliant and with a glow wire rating, it meets stringent safety standards, making it a reliable choice for power and signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794953-2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Contact Layout: | Matrix |
Connector Length: | .213 in, 5.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | 15 Newton |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794953-2 |
SKU: | AMP794953-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download |