796500-2
CPC POSTED RCPT,13-7,R/A
Enhance your connectivity with our CPC POSTED RCPT, featuring a 13-7 configuration in a convenient right-angle design. Built for durability and reliability, this black female connector is part of the AMP CPC series, boasting a housing material of PA 6/6. With seven contacts and a panel mount setup, it ensures secure and stable connections in any application. The termination method of Through Hole - Solder guarantees easy installation, while its voltage rating of 250 VDC caters to various power needs. Meeting UL 94V-0 flammability standards, this connector is not only efficient but also safe to use. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for diverse environments. Designed as an all-plastic shell type assembly, this RoHS-compliant product is a must-have in your connector arsenal. Elevate your connectivity experience with this high-performance Connector Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796500-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 13 |
Contact Type: | Socket |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP796500-2 |
Number of Signal Positions: | 7 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 44.45 mm / 1.75 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2018 | E-18-006713 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |