1445822-3

REC,11-7,FLNG MT,LG INS,STD KE

Easily connect power with our REC,11-7 Black Circular Power Connector. Featuring a Panel Mount design with 7 contacts, this connector is ideal for applications requiring a secure and reliable connection. The Thermoplastic housing and UL 94V-0 material flammability standard ensure safety and durability. With a voltage rating of 250 VDC and an amperage of 5.9 A, it's suitable for various power transmission needs. The Crimp termination method allows for easy installation, while the All Plastic shell type enhances insulation. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's a dependable choice for diverse environments. Compliant with RoHS regulations, this Circular Power Connector guarantees both performance and environmental responsibility. Perfect for use in industrial, commercial, or residential settings, it's a versatile solution for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1445822-3
Color: Black
Series: AMP CPC
Amperage: 5.9 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 7
Mount Type: Panel Mount
Termination Method: Crimp
Voltage: 250 VDC
Shell Size: 11
Contact Type: Pin
Number of Positions: 7
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1445822-3
Seal Type: Peripheral / Wire Entry Seal
Number of Signal Positions: 7
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm / .059 - .11 in
Wire Size: .0509 - .823 mm² / 30 - 18 AWG
Operating Voltage: 250 VAC
null: 250 VAC
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 3/4-20 UNEF-2A
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: