213605-1
5015 PIN,24-20,TIN-LEAD,STRIP
Enhance your industrial connectivity with our AMP CPC series contact pins. Crafted from durable brass with a reliable tin plating, these 16-size pins ensure seamless signal transmission. Designed for discrete wire applications, they feature a crimp termination method for easy installation. With a generous package quantity of 4000 on a convenient reel, you'll have an ample supply for your projects. Suitable for wire sizes ranging from 20 to 24 AWG, these pins accommodate insulation diameters of 1.52 to 3.05 mm. Tested to handle up to 13 A of current, they guarantee robust performance. Rest assured, our contacts adhere to RoHS compliance standards, making them a sustainable choice for your power connector needs. Elevate your electrical setups with these high-quality connectors, essential for wire and cable termination in various industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213605-1 |
Series: | AMP CPC |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 232 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5090 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .06 - .12 in, 1.52 - 3.05 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 213605-1 |
SKU: | AMP213605-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |