Discover the versatility of our AMPMODU Headers, designed for seamless integration in your electronic projects. With a single row configuration, these connectors offer reliable through-hole solder termination for easy assembly. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, they ensure safety and performance. Each header features 34 gold-plated copper alloy contacts, suitable for 3A current, and boasting high insulation resistance of 5000 MΩ. The black housing, with a vertical mount orientation, adds a sleek touch to your PCB layout. Perfect for industrial applications, these connectors guarantee quality and efficiency in every connection. With a .1-inch pitch and stackable design, they provide flexibility in your board-to-board setups. Trust in the reliability of our AMPMODU Headers for seamless connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146462-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 125
Contact Amperage: 3 A
Number of Positions: 34
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .109 in, 2.77 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146462-4
SKU: AMP8-146462-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: