280374-1
10P AMPMODU II SHRD HDR, ST, TIN
Enhance your PCB connections with our AMPMODU Headers series, boasting top-notch standards compliance with CSA LR7189 and UL E28476. Crafted with durable thermoplastic housing in sleek black, these headers feature ten contacts in a single row, offering seamless integration through through-hole solder termination. The phosphor bronze contact material ensures reliable performance, while the 2.54mm pitch and straight body orientation cater to efficient PCB mounting. With a high flammability rating of UL 94V-0 and wide operating temperature range from -65 to 105 °C, these headers are ideal for industrial applications. The shrouded, vertical mount design with detent window mating retention and polarization alignment guarantees secure and accurate connections. RoHS compliant and meeting ECCN standards, they are a responsible and reliable choice for your electronic assemblies. With a package quantity of 500, they are perfect for bulk projects. Elevate your PCB design with these high-quality headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280374-1 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5445 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280374-1 |
SKU: | AMP280374-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/07/2019 | E-19-003106 - Product Change. Housing material change from current PBT to readily available equivalent PBT resin. |
Download |