1-87605-6
40 MODII HDR DRST SHRD .100CL
Enhance your PCB connections with our AMPMODU Headers, boasting UL E28476 and CSA LR7189 certifications for top-notch safety and quality assurance. With a straight body orientation and 2.54mm pitch, these headers feature 40 gold-plated contacts for reliable conductivity. Their robust Nylon - GF housing in sleek black ensures durability, while a vertical mount orientation with bulkhead installation offers versatile placement options. Operating flawlessly in temperatures ranging from -65 to 105°C, these headers are ideal for industrial applications. Trust in our premium-quality connectors for seamless PCB integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87605-6 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Nylon - GF |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Bulkhead |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 32 |
Contact Amperage: | 3 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | With |
PCB Retention: | Without |
Panel Mount Type: | Mounting Ears |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 5223 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Mating Retention: | With |
Termination Post Tail Length: | .33 in, 8.38 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 30 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .15 in, 3.81 mm |
Shrouded Sides: | 4 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87605-6 |
SKU: | AMP1-87605-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |