280393-2

2X22P MODU II SHRD HDR,RT ANG,AU

Easily connect and secure your electronic components with our AMPMODU Headers. Designed for efficiency and reliability, these headers feature a right-angle, through-hole solder termination method, perfect for PCB mounting. With 44 gold-plated brass contacts in a 2-row configuration, they ensure optimal conductivity. Meeting UL 94V-0 flammability standards and operating in a wide temperature range (-65 to 105°C), they guarantee safety and performance in industrial environments. The shrouded, detent window design offers secure mating, while the polarization feature ensures proper alignment. Packaged in boxes of 125, these headers are ideal for high-volume production. Trust in our headers for seamless PCB connectivity in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280393-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 44
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 125
Number of Positions: 44
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5434
Post Size: .025 in
Mating Post Length: .26 in, 6.6 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: 1.65 mm
Shrouded Sides: 3
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 280393-2
SKU: AMP280393-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: