Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless through-hole solder termination. These durable connectors, featuring a single row of 23 pin contacts with a 2.54mm pitch, offer reliable performance in industrial settings. The thermoplastic housing in sleek black not only ensures high material flammability standards but also guarantees vertical mount orientation. With contact amperage rated at 3A and insulation resistance of 5000 MΩ, they are ideal for a wide range of applications. The tin-lead plating on the contact mating area provides efficient conductivity, while the square contact shape and inline layout facilitate easy installation. Stackable and with a pick-and-place cover assembly feature, these connectors enable efficient board-to-board connections in your electronic assemblies. Compliant with RoHS regulations, they are a sustainable choice for your projects. Elevate your PCB design with these AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146455-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 23
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146455-3
SKU: AMP2-146455-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: