8-146490-3
66 MODII HDR DRST UNSHRD STKG
Elevate your PCB assembly with this AMPMODU Headers connector, designed for high-performance applications. With a 2-row configuration and 66 positions, this connector offers reliable connectivity for your circuit boards. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. Featuring through-hole solder termination, it guarantees secure attachment to your PCB. Each contact, crafted from copper alloy with gold plating, provides optimal conductivity with a current rating of 3 A. Its stackable design and vertical mount orientation offer flexibility in layout and assembly. Ideal for industrial use, this connector meets stringent quality standards. Upgrade your electronic projects with this essential PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146490-3 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 66 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .109 in, 2.77 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | .3 in, 7.62 mm |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146490-3 |
SKU: | AMP8-146490-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |