3-826467-6

36P MOD II SHROUDED HEADER, ST

Enhance your PCB assembly with our AMPMODU Headers series, featuring UL-compliant black housings made of durable PCT. With a pitch of 2.54 mm (.1 in) and a single row of 36 gold flash-plated contact pins, these connectors offer reliable through-hole solder termination. The vertical mount orientation and standard profile make them suitable for various industrial applications. Designed for easy installation on printed circuit boards with a thickness of 1.57 mm (.062 in), these headers ensure secure connectivity. The detent latching mating retention type adds further stability, while the absence of strain relief allows for flexibility in usage. Each package contains 75 connectors, meeting RoHS compliance standards for environmentally friendly manufacturing. Upgrade your electronic systems with these high-quality PCB connectors, delivering optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-826467-6
Series: AMPMODU Headers
Housing Material: PCT
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: CuZn
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 75
Number of Positions: 36
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Profile: Standard
Mating Retention Type: Detent Latching
Contact Mating Area Plating: Gold Flash
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.2 mm, .52 in
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5234
Post Size: .025 in, .64 mm
Mating Post Length: .185 in, 6.7 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL
Part Aliases: 3-826467-6
SKU: AMP3-826467-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: