1-826468-0

10P MOD II SHROUDED HEADER, RT ANG.

Enhance your PCB connectivity with this AMPMODU Header. Designed for reliability, it features a single row of 10 gold-plated pin contacts with a pitch of 2.54mm (.1 in). The black polyester housing is UL 94V-0 rated for safety, and the connector is CUL and CSA certified. With a high operating temperature range of -55 to 105°C and a high-temperature housing, it's ideal for industrial applications. The right-angle mount orientation and detent latching mating retention ensure secure connections. This header, with its solder termination method, is suitable for through-hole PCB assembly. Trust in its quality construction, meeting stringent standards, for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-826468-0
Series: AMPMODU Headers
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Carton
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .126 in, 3.2 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CUL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-826468-0
SKU: AMP1-826468-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: