| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879208-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879208-1 |
8-1879208-1
Specifications
Detailed Description
Enhance your electronic projects with the CPF 0402 precision resistor, featuring a 22KΩ resistance with a tight tolerance of 0.1%. Designed for reliable performance, this thin film resistor offers a power rating of .063 W and a low temperature coefficient of 25PPM for stable operation. With surface mount termination and a compact 0402 size, it's easy to integrate into your circuit board. RoHS compliant and rated for 25 V, this component is ideal for applications requiring high precision and durability. Upgrade your designs with the Surface Mount Resistors' CPF 0402 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1614959-4 | ![]() | |
| TE Connectivity 1-1879417-9 | ![]() | |
| TE Connectivity 1879417-8 | ![]() | |
| TE Connectivity 3-1879216-5 | ![]() | |
| TE Connectivity 9-1879216-1 | ![]() |


