| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176087-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 562 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176087-8 |
8-2176087-8
| Heilind Number: | AMP8-2176087-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176087-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W 562Ω 0.1% 25PPM 1K RL Precision Resistor, crafted with a thin film element for optimal performance. This surface mount resistor boasts a compact 0603 size, making it ideal for space-constrained applications. With a power rating of 0.166W and a tolerance of 0.1%, it ensures reliable and accurate operation. The solder termination type simplifies installation, while its 100V rated voltage and 25PPM temperature coefficient guarantee stability under varying conditions. Trust in this high-quality component for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


