| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176093-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 82.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176093-7 |
8-2176093-7
| Heilind Number: | AMP8-2176093-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176093-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Its thin film element guarantees accuracy, while the 82.5 KΩ resistance, with a remarkable tolerance of 0.1%, ensures reliability in even the most demanding applications. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this resistor is designed for efficiency and durability. With surface mount termination and compact 0805 size, it's easy to integrate into your circuit board. Trust in its quality for consistent and precise results, whether you're a hobbyist or a professional engineer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


