87159-1

05 MODI CRMP S-I HSG SR .156CL

Easily integrate our AMPMODU connector housing into your electronic assemblies with this UL 94V-0 compliant, thermoplastic construction. Featuring five socket contacts in a single row with a pitch of 3.96mm (.156 in), this black housing is designed for secure and efficient connectivity in low-profile applications. With RoHS compliance, you can trust in both the performance and environmental responsibility of this receptacle. Perfect for a range of projects, this housing is a reliable choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87159-1
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 5
Number of Rows: 1
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Number of Positions: 5
Housing Color: Black
Profile: Low
Connector and Housing Type: Receptacle
Standards Met: UL 94V-0
SKU: AMP87159-1
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: