826576-5
5P MOD 1 UNSHROUDED HEADER, ST, TIN
Enhance your board-to-board connectivity with our AMPMODU Series header, featuring five straight-pin contacts for secure through-hole soldering. Constructed with UL 94V-0 rated Polybutylene Terephthalate housing and durable brass contacts plated with tin-lead, this connector ensures reliable performance in demanding environments. With a 3.96mm pitch and vertical mount orientation, it facilitates efficient PCB stacking. CSA and CUL certified, it meets stringent quality standards for your peace of mind. Ideal for mezzanine and board stacking applications, this breakaway header is a versatile solution for your connectivity needs. Rest assured of its quality and compliance, as it is supplied by a trusted manufacturer in the industry. Elevate your PCB design with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826576-5 |
Series: | AMPMODU |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Tin-Lead |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR7189 ;CUL E28476 |
SKU: | AMP826576-5 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 11 mm / .433 in |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
PCB Contact Termination Area Plating Material Thickness: | 2.5 µm |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Housing Color: | Green |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / CUL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.4 mm / .134 in |
Rectangular Termination Post & Tail Thickness: | .8 mm / .031 in |
Rectangular Termination Post & Tail Width: | .9 mm / .035 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |