Enhance your board-to-board connectivity with our AMPMODU series header, designed for seamless integration in electronic assemblies. Featuring a straight body orientation and through-hole solder termination, this connector ensures secure and reliable contact. With two contacts arranged in a single row, it offers efficient signal transmission. The housing, made of UL 94V-0 rated Polybutylene Terephthalate, guarantees superior durability and safety. Each contact is crafted from high-quality brass with Tin-Lead plating for optimal conductivity. Certified to meet UL, CSA, and CUL standards, it is a trusted choice for various applications. Whether for prototyping or production, this vertical mount header is essential for achieving seamless board stacking. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your PCB connectivity with this meticulously engineered connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826576-2
Series: AMPMODU
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 2
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR7189 ;CUL E28476
SKU: AMP826576-2
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Mating Area Length: 11 mm / .433 in
Mating Tab Thickness: .8 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 2.5 µm
PCB Thickness (Recommended): 1.6 mm / .063 in
Housing Color: Green
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / CUL E28476
PCB Mount Retention: Without
Mating Alignment: Without
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.4 mm / .134 in
Rectangular Termination Post & Tail Thickness: .8 mm / .031 in
Rectangular Termination Post & Tail Width: .9 mm / .035 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: