Introducing a vital component for seamless board-to-board connections, this AMPMODU header features a straight orientation and a 3.96mm pitch, ensuring precise alignment and secure mounting. With 9 brass contacts plated with tin-lead, it guarantees reliable signal transmission. The housing, made of durable nylon, meets stringent UL 94V-0 and CSA LR16455 standards for safety and performance. Ideal for through-hole soldering, this header is designed for vertical mounting with breakaway functionality, making it a versatile choice for various PCB applications. Trust in its 5A amperage rating and UL E28476 certification for dependable connectivity in your projects. Rest assured, it complies with RoHS regulations, aligning with environmental standards. Explore more in our range of Board-to-Board Headers & Receptacles for comprehensive interconnect solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87160-0
Series: AMPMODU
Amperage: 5 A
Housing Material: Nylon
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 9
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR16455 ;UL E28476
SKU: AMP1-87160-0
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 10.29 mm / .405 in
Contact Mating Area Plating Material Thickness: 100 - 200 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 100 - 200 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VAC
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: