87283-4
04 MODI HDR SRST .156CL
Introducing our AMPMODU series board-to-board connector, a reliable solution for seamless PCB connections. With a straight body orientation and through-hole solder termination method, this connector ensures secure and stable performance. Featuring 4 gold-plated brass contacts with a pitch of 3.96mm, it meets stringent UL 94V-0, CSA LR16455, and UL E28476 standards for safety and quality. With a 5A amperage rating, it is suitable for various applications. Its vertical mount orientation and breakaway header type make installation easy and convenient. Trust in this RoHS-compliant connector for efficient and durable board stacking.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87283-4 |
Series: | AMPMODU |
Amperage: | 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR16455 ;UL E28476 |
SKU: | AMP87283-4 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Length: | 30.15 mm / 1.187 in |
Contact Mating Area Plating Material Thickness: | 30 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
PCB Contact Termination Area Plating Material Thickness: | 50 µin |
PCB Thickness (Recommended): | 1.79 mm / .07 in |
Contact Resistance: | 12 mΩ |
Dielectric Withstanding Voltage (Max): | 1200 VACrms |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR16455 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.18 mm / .125 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | .89 mm / .035 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |