1-87159-0

10 MODI CRMP S-I HSG SR .156CL

Introducing our AMPMODU connector housing, a durable and reliable component designed for seamless connectivity in electronic applications. With a UL 94V-0 compliance rating, you can trust in its safety and performance. Crafted from high-quality thermoplastic material in a sleek black finish, this housing accommodates 10 socket contacts in a single row with a 3.96mm pitch. Its low-profile design and receptacle connector type make it ideal for space-conscious installations. Rest assured, it meets RoHS compliance standards, underscoring its commitment to environmental responsibility. Trust in the AMPMODU connector housing for secure and efficient connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87159-0
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 1
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Number of Positions: 10
Housing Color: Black
Profile: Low
Connector and Housing Type: Receptacle
Standards Met: UL 94V-0
SKU: AMP1-87159-0
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Supplier Product: Wire-to-Board Connector Assemblies & Housings
Part Alias: 402181846

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: