Introducing our AMPMODU Series Right Angle Board-to-Board Header, a high-quality connector designed for seamless PCB integration. With UL 94V-0, CSA LR16455, and UL E28476 certifications, this connector guarantees safety and reliability in any application. Featuring 8 gold-plated brass contacts, it ensures optimal signal transmission with a current rating of 5A. The thermoplastic housing and right-angle orientation provide durability and space-saving convenience. Its through-hole solder termination method offers secure attachment to the PCB. Perfect for board stacking and mezzanine connections, this RoHS-compliant connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87258-8
Series: AMPMODU
Amperage: 5 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 8
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR16455 ;UL E28476
SKU: AMP87258-8
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 12.7 mm / .5 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 15 µin
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VAC
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: