9-215570-4

24p Micro-MaTch Paddle Board Connector

Enhance your industrial connectivity with the Micro-MaTch Industrial series Connector Assembly, featuring a Paddle-Board gender design for seamless integration. Constructed with durable Polyester - GF housing material, this connector ensures reliable performance in demanding environments. With termination methods including Through Hole and Insulation Displacement Crimp (IDC), installation is efficient and secure. The contact material is Phosphor Bronze, offering excellent conductivity. Boasting a pitch of 1.27 mm (.05 in) and accommodating 24 positions, it is suitable for various applications. Operating at voltages up to 100 V AC/DC and with an insulation resistance of 1000 MΩ, it guarantees safe and stable operation. This connector, in striking red housing color, is designed for vertical mount orientation and is UL 94V-0 compliant for fire safety. With Tin over Nickel contact mating area plating and wave solder capability, it ensures robust connectivity. Suitable for ribbon cable applications with 28 AWG wire size, this connector is a versatile solution for your connectivity needs. Operating temperature range of -40 to 105 °C (-40 to 221 °F) makes it suitable for a wide range of environments. Whether in industrial settings or beyond, this connector is a dependable choice for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-215570-4
Series: Micro-MaTch Industrial
Connector Type: Connector Assembly
Gender: Paddle-Board
Housing Material: Polyester - GF
Termination Method: Insulation Displacement Crimp (IDC), Through Hole
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 100 V AC, 100 V DC
Row Spacing: 1.5 mm
Polarization: Without
Package Quantity: 250
Cable Type: Ribbon Cable
Contact Amperage: 1.5 A
Number of Positions: 24
Housing Color: Red
Mount Orientation: Vertical
Insulation Resistance: 1000 MΩ
GPL: 402
Profile: Standard
Packaging: Box & Carton
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 118.11 - 196.85 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: .2 in, 5.1 mm
PCB Retention Type: Kinked Solder Tails
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0496
Wire Size: .08 - .09 mm², 28 AWG
Contact Design: Press-Fit
Contact Transmits: Signal (Data)
Connector Length: 1.338 in, 34 mm
Connector System: Cable-to-Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
PCB Mount Alignment: With
Termination Post Length: .125 in, 3.2 mm
Header Type: Shrouded
Mating Connector Lock: Without
Insulation Diameter: .035 in, .9 mm
Contact Retention: Press-Fit
Connector and Housing Type: Paddleboard
Housing Entry Style: Top
Vacuum Tape: Without
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 9-215570-4
SKU: AMP9-215570-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: