7-100400-6
MICRO-MATCH FSID NP
Discover the MICRO-MATCH FSID NP, a crucial component in the Micro-MaTch Industrial series. This Connector Assembly features a Receptacle design with a durable Polyester - GF housing, ensuring reliable performance in industrial settings. With a Through Hole termination method and Phosphor Bronze contacts, it guarantees secure connectivity. Operating at voltages of 100 V AC and 100 V DC, it offers versatility. The connector, with a pitch of 1.27 mm (.05 in) and 6 positions, is perfect for various applications. Its UL 94V-0 flammability standard compliance and wide operating temperature range of -40 to 105 °C make it suitable for demanding environments. The tin over nickel contact plating and 1.6 mm (.062 in) PCB thickness further enhance its durability. Whether it's for board-to-board connections or IDC ribbon cable interfaces, this connector is a reliable solution. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-100400-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 250 |
Contact Amperage: | 1.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .23 in, 5.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | .382 in, 9.7 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Side |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-100400-6 |
SKU: | AMP7-100400-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |