| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176088-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 9.76 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176088-9 |
9-2176088-9
| Heilind Number: | AMP9-2176088-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176088-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously crafted for accuracy. With a resistance of 9.76 KΩ and a tolerance of .1%, it ensures reliable operation in demanding applications. The thin film element and surface mount termination guarantee seamless integration, while the power rating of .166 W and rated voltage of 100 V provide robust performance. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in this resistor for consistent and efficient electronic function.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


