| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176093-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 88.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176093-0 |
9-2176093-0
| Heilind Number: | AMP9-2176093-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176093-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and performance using this RP 2A thin film resistor. With a power rating of 0.25W, it offers reliable operation at a resistance of 88.7 KΩ and tolerance of 0.1%. Designed for surface mount applications, it guarantees secure soldering and efficient conduction. Its compact 0805 size and low profile make it ideal for space-constrained designs. Operating at a rated voltage of 150V, this resistor ensures stable and accurate performance in various electronic systems. Incorporate this high-quality component for dependable signal processing and voltage regulation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


